


CLS0362MA-1-L152 | |
|---|---|
DigiKey Part Number | 102-1550-ND |
Manufacturer | |
Manufacturer Product Number | CLS0362MA-1-L152 |
Description | SPEAKER 8OHM 500MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 550 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0362MA-1-L152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 6 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 10 | $4.96700 | $49.67 |
| 25 | $4.48840 | $112.21 |
| 50 | $4.16380 | $208.19 |
| 100 | $3.86770 | $386.77 |
| 250 | $3.51540 | $878.85 |
| 500 | $3.27508 | $1,637.54 |
| 1,000 | $3.06375 | $3,063.75 |

