




UJ2W-MIBH-4-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4009-2-ND - Tape & Reel (TR) 102-4009-1-ND - Cut Tape (CT) 102-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2W-MIBH-4-SMT-TR |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ2W-MIBH-4-SMT-TR Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.81300 | $28.13 |
| 25 | $2.63680 | $65.92 |
| 50 | $2.51060 | $125.53 |
| 100 | $2.39070 | $239.07 |
| 250 | $2.24096 | $560.24 |
| 500 | $2.13402 | $1,067.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $1.98965 | $2,686.03 |
| 2,700 | $1.89478 | $5,115.91 |
| 4,050 | $1.84140 | $7,457.67 |






