




TBP01P1W-508-06BE | |
|---|---|
DigiKey Part Number | 102-6442-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1W-508-06BE |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1W-508-06BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 6 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 20A | Insulation Height 0.591" (15.00mm) |
Voltage - IEC 320 V | Base Product Number |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.64300 | $16.43 |
| 25 | $1.43200 | $35.80 |
| 50 | $1.29720 | $64.86 |
| 100 | $1.18370 | $118.37 |
| 300 | $1.04377 | $313.13 |
| 500 | $0.99330 | $496.65 |
| 1,000 | $0.93716 | $937.16 |
| 5,000 | $0.84913 | $4,245.65 |



