6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SP-6330B

DigiKey Part Number
102-4801-ND
Manufacturer
Manufacturer Product Number
SP-6330B
Description
AUDIO PLUG, 6.3 MM, STRAIGHT, 3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SP-6330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Shielded
Features
Cover
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
1.220" (31.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Brass
Contact Material
Brass
Cable Opening
0.315" (8.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.21000$4.21
10$3.58100$35.81
25$3.35640$83.91
50$3.19600$159.80
100$3.04340$304.34
250$2.85280$713.20
500$2.71668$1,358.34
1,000$2.58709$2,587.09
2,500$2.42528$6,063.20
Manufacturers Standard Package