8 Ohms General Purpose Speaker 10 W 92 Hz ~ 7.8 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 10 W 92 Hz ~ 7.8 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

CSS-1021028N

DigiKey Part Number
102-3849-ND
Manufacturer
Manufacturer Product Number
CSS-1021028N
Description
SPEAKER 8OHM 10W TOP PORT 107DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 92 Hz ~ 7.8 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CSS-1021028N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
92 Hz ~ 7.8 kHz
Frequency - Self Resonant
115Hz
Impedance
8 Ohms
Efficiency - dBA
107.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
12 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper/Foam
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,124
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$7.55000$7.55
10$5.79700$57.97
25$5.24080$131.02
50$4.86360$243.18
100$4.51940$451.94
250$4.10948$1,027.37
500$3.82978$1,914.89
1,000$3.64750$3,647.50
Manufacturers Standard Package