
CRJ058-1H-SMT | |
|---|---|
DigiKey Part Number | 2223-CRJ058-1H-SMT-ND |
Manufacturer | |
Manufacturer Product Number | CRJ058-1H-SMT |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ058-1H-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.69200 | $16.92 |
| 25 | $1.58520 | $39.63 |
| 50 | $1.50960 | $75.48 |
| 100 | $1.43740 | $143.74 |
| 250 | $1.34736 | $336.84 |
| 500 | $1.28302 | $641.51 |
| 1,200 | $1.20618 | $1,447.42 |
| 3,600 | $1.11627 | $4,018.57 |


