



CMC-6036-40T | |
|---|---|
DigiKey Part Number | 102-4100-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6036-40T |
Description | MIC COND ANLG OMNI -40DB 0.236"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-40dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6036-40T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -40dB ±2dB @ 94dB SPL | |
S/N Ratio | 56dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.56800 | $15.68 |
| 25 | $1.41160 | $35.29 |
| 50 | $1.30600 | $65.30 |
| 100 | $1.21000 | $121.00 |
| 300 | $1.07517 | $322.55 |
| 500 | $1.01880 | $509.40 |
| 1,000 | $0.94808 | $948.08 |
| 5,000 | $0.83125 | $4,156.25 |

