
CDM503-03A-MP-R505-67 | |
|---|---|
DigiKey Part Number | 2223-CDM503-03A-MP-R505-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM503-03A-MP-R505-67 |
Description | M05 MALE PANEL MOUNT,PCB TYPE,RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM503-03A-MP-R505-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M5-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 10 | $5.50800 | $55.08 |
| 25 | $5.16320 | $129.08 |
| 80 | $4.75613 | $380.49 |
| 160 | $4.52913 | $724.66 |
| 320 | $4.31303 | $1,380.17 |
| 560 | $4.14616 | $2,321.85 |
| 1,040 | $3.96913 | $4,127.90 |
| 2,560 | $3.72502 | $9,536.05 |













