


CBLT-UA-UJ2-1 | |
|---|---|
DigiKey Part Number | 102-5950-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-UJ2-1 |
Description | CBL USB2.0 A RCPT TO A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $4.03000 | $40.30 |
| 25 | $3.77720 | $94.43 |
| 50 | $3.59680 | $179.84 |
| 150 | $3.32840 | $499.26 |
| 300 | $3.16953 | $950.86 |
| 600 | $3.01830 | $1,810.98 |
| 1,050 | $2.90154 | $3,046.62 |
| 2,550 | $2.72564 | $6,950.38 |

