



AMT132S-V | |
|---|---|
DigiKey Part Number | 102-6644-ND |
Manufacturer | |
Manufacturer Product Number | AMT132S-V |
Description | ENC INCREMNTAL VOLTAGE VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT132S-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.28000 | $48.28 |
| 5 | $40.61000 | $203.05 |
| 10 | $37.69500 | $376.95 |
| 25 | $34.75000 | $868.75 |











