
B6225 | |
|---|---|
DigiKey Part Number | 2071-B6225-ND |
Manufacturer | |
Manufacturer Product Number | B6225 |
Description | 2'X5' GREEN LEAD-FREE WORK AREA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Green 5' (1.52m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2' (0.61m) | |
Thickness | 0.060" (1.52mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.61000 | $91.61 |

