
GL 100 | |
|---|---|
DigiKey Part Number | 4505-GL100TB-ND |
Manufacturer | |
Manufacturer Product Number | GL 100 |
Description | Outrunning gimbal motor |
Customer Reference | |
Detailed Description | DC Motor Standard 140 RPM 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 140 RPM | |
Torque - Rated (oz-in / mNm) | 424.8 / 3000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 4.205" Dia (106.80mm) | |
Diameter - Shaft | 1.181" (30.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 3.937" (100.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.99000 | $272.99 |
| 10 | $245.69100 | $2,456.91 |
| 50 | $232.04160 | $11,602.08 |
| 100 | $218.39200 | $21,839.20 |




