
745C101332JP | |
|---|---|
DigiKey Part Number | 60-745C101332JPTR-ND - Tape & Reel (TR) 60-745C101332JPCT-ND - Cut Tape (CT) 60-745C101332JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101332JP |
Description | RES ARRAY 8 RES 3.3K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101332JP Models |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 3.3k | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.32760 | $8.19 |
| 50 | $0.29140 | $14.57 |
| 100 | $0.26050 | $26.05 |
| 250 | $0.22668 | $56.67 |
| 500 | $0.20548 | $102.74 |
| 1,000 | $0.18748 | $187.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15918 | $636.72 |
| 8,000 | $0.14814 | $1,185.12 |
| 12,000 | $0.14247 | $1,709.64 |
| 20,000 | $0.13605 | $2,721.00 |
| 28,000 | $0.13223 | $3,702.44 |
| 40,000 | $0.12849 | $5,139.60 |


