
745C101224JP | |
|---|---|
DigiKey Part Number | 60-745C101224JPTR-ND - Tape & Reel (TR) 60-745C101224JPCT-ND - Cut Tape (CT) 60-745C101224JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101224JP |
Description | RES ARRAY 8 RES 220K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101224JP Models |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 220k | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.35200 | $3.52 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.26600 | $13.30 |
| 100 | $0.23770 | $23.77 |
| 250 | $0.20656 | $51.64 |
| 500 | $0.18708 | $93.54 |
| 1,000 | $0.17053 | $170.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14451 | $578.04 |
| 8,000 | $0.13436 | $1,074.88 |
| 12,000 | $0.12914 | $1,549.68 |
| 20,000 | $0.12324 | $2,464.80 |
| 28,000 | $0.11973 | $3,352.44 |
| 40,000 | $0.11629 | $4,651.60 |

