
741C083820JP | |
|---|---|
DigiKey Part Number | 60-741C083820JPTR-ND - Tape & Reel (TR) 60-741C083820JPCT-ND - Cut Tape (CT) 60-741C083820JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083820JP |
Description | RES ARRAY 4 RES 82 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 82 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06360 | $3.18 |
| 100 | $0.05620 | $5.62 |
| 250 | $0.04808 | $12.02 |
| 500 | $0.04294 | $21.47 |
| 1,000 | $0.03859 | $38.59 |
| 5,000 | $0.03082 | $154.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02944 | $294.40 |
| 20,000 | $0.02720 | $544.00 |
| 30,000 | $0.02605 | $781.50 |
| 50,000 | $0.02475 | $1,237.50 |
| 70,000 | $0.02398 | $1,678.60 |
| 100,000 | $0.02322 | $2,322.00 |

