73L3R47F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 7,076
Unit Price: $0.25000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06837
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2,329
Unit Price: $0.22000
Datasheet
470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L3R47F

DigiKey Part Number
73L3R47F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L3R47F
Description
RES 0.47 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L3R47F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL0805-FW-R470ELFBourns Inc.7,076118-CRL0805-FW-R470ELFCT-ND$0.25000Upgrade
CSR0805FKR470Stackpole Electronics Inc0CSR0805FKR470-ND$0.06837Upgrade
RMCF0805FTR470Stackpole Electronics Inc2,329738-RMCF0805FTR470CT-ND$0.22000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04298$429.80