6.144 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45-3C-6M144000

DigiKey Part Number
110-MXO45-3C-6M144000-ND
Manufacturer
Manufacturer Product Number
MXO45-3C-6M144000
Description
XTAL OSC XO 6.1440MHZ HCMOS TTL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.144 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.98400$29.84
25$2.82200$70.55
50$2.70520$135.26
100$2.59340$259.34
300$2.42567$727.70
500$2.35146$1,175.73
1,000$2.25446$2,254.46
2,500$2.13248$5,331.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.