CTS100LVEL58NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 16,574
Unit Price: $0.18000
Datasheet
Multiplexer 1 x 2:1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTS100LVEL58NG

DigiKey Part Number
CTX1320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTS100LVEL58NG
Description
IC MULTIPLEXER 1 X 2:1 8-DFN
Customer Reference
Detailed Description
Multiplexer 1 x 2:1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS-Frequency Controls
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes