
448XC2504BDD | |
|---|---|
DigiKey Part Number | 448XC2504BDD-ND |
Manufacturer | |
Manufacturer Product Number | 448XC2504BDD |
Description | SLIDE POT 500K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.937" L x 0.312" W x 0.858" H (49.20mm x 7.93mm x 21.80mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.35663 | $11,783.15 |

