
228EJVAYFR | |
|---|---|
DigiKey Part Number | 119-228EJVAYFRTR-ND - Tape & Reel (TR) 119-228EJVAYFRCT-ND - Cut Tape (CT) 119-228EJVAYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228EJVAYFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $2.29900 | $22.99 |
| 25 | $2.13200 | $53.30 |
| 100 | $1.89910 | $189.91 |
| 250 | $1.76268 | $440.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.64700 | $988.20 |
| 1,200 | $1.56572 | $1,878.86 |
| 1,800 | $1.52233 | $2,740.19 |
| 3,000 | $1.47189 | $4,415.67 |
| 4,200 | $1.44116 | $6,052.87 |
| 6,000 | $1.41065 | $8,463.90 |

