


CCO-083-200.000 | |
|---|---|
DigiKey Part Number | 744-1046-5-ND |
Manufacturer | |
Manufacturer Product Number | CCO-083-200.000 |
Description | XTAL OSC XO 200.0000MHZ SNWV TH |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) Sine Wave Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Box | Current - Supply (Max) 15mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.820" L x 0.520" W (20.83mm x 13.21mm) |
Output Sine Wave | Height - Seated (Max) 0.300" (7.62mm) |

