KL265-50V-SM-WD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crystal IS
In Stock: 794
Unit Price: $15.08000
Datasheet
Ultraviolet (UV) Emitter 260nm ~ 270nm 7V 700mA 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KL265-50V-SM-WD

DigiKey Part Number
4515-KL265-50V-SM-WDTR-ND - Tape & Reel (TR)
4515-KL265-50V-SM-WDCT-ND - Cut Tape (CT)
4515-KL265-50V-SM-WDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KL265-50V-SM-WD
Description
UVC LED 70MW
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 260nm ~ 270nm 7V 700mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KL265-50V-SM-WD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystal IS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
260nm ~ 270nm
Voltage - Forward (Vf) (Typ)
7V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-10°C ~ 80°C (TC)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes