
HSP-3 | |
|---|---|
DigiKey Part Number | CC2177-ND |
Manufacturer | |
Manufacturer Product Number | HSP-3 |
Description | THERM PAD 104.39MMX73.66MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 104.39mm x 73.66mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | HSP-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Three Phase SSRs | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 104.39mm x 73.66mm | |
Thickness | 0.0039" (0.100mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $11.58000 | $115.80 |
| 50 | $11.05000 | $552.50 |
| 100 | $10.73010 | $1,073.01 |


