Image for 84211M02LNNS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84211M02LNNS

DigiKey Part Number
966-84211M02LNNS-ND
Manufacturer
Manufacturer Product Number
84211M02LNNS
Description
SWITCH THUMB BCD 0.1A 250V/50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 250VAC/50VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.180" (4.57mm)
Actuator Type
Rocker
Contact Rating @ Voltage
0.1A @ 250VAC/50VDC
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Sold Separately
Section Width
0.394" (10.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
47.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.10000$45.10