DC Motor Servomotor 3000 RPM 66W Incremental 12 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Servomotor 3000 RPM 66W Incremental 12 ~ 48VDC
Basics of Brushless DC Motors - Another Teaching Moment

80140043

DigiKey Part Number
966-1639-ND
Manufacturer
Manufacturer Product Number
80140043
Description
SERVOMOTOR 3000 RPM 12-48V SMI21
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor 3000 RPM 66W Incremental 12 ~ 48VDC
EDA/CAD Models
80140043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Voltage - Rated
12 ~ 48VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
31.87 / 225
Power - Rated
66W
Encoder Type
Incremental
Size / Dimension
-
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
-
Termination Style
Cable with Connector
Features
Brake, Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
62.32 / 440
Operating Temperature
-30°C ~ 70°C
Approval Agency
CE
Weight
2.6 lbs (1.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$759.08167$4,554.49
Manufacturers Standard Package