
XQEBLU-H0-0000-000000202 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-000000202TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-000000202CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-000000202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000202 |
Description | LED XLAMP XQE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 473nm (465nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.78600 | $17.86 |
| 50 | $1.73520 | $86.76 |
| 100 | $1.59800 | $159.80 |
| 200 | $1.45325 | $290.65 |
| 500 | $1.43820 | $719.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25000 | $3,750.00 |






