Parametric Equivalent

XPLAWT-00-0000-000LV30E3 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000LV30E3TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000LV30E3CT-ND - Cut Tape (CT) XPLAWT-00-0000-000LV30E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000LV30E3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 139 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 430lm (420lm ~ 440lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-02-0000-000LV30E3 | Cree LED | 0 | XPLAWT-02-0000-000LV30E3-ND | $3.94232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.27336 | $1,136.68 |
| 1,000 | $2.09002 | $2,090.02 |















