Image for XPGEWT-H1-0000-00000BN50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-H1-0000-00000BN50

DigiKey Part Number
90-XPGEWT-H1-0000-00000BN50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-H1-0000-00000BN50
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Cool 6200K 2.8V 700mA 125° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
166 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
325lm (320lm ~ 330lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
349lm (Typ)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
700mA
Thermal Resistance of Package
1.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.38600$1,386.00
Manufacturers Standard Package