XPGEWT-01-0000-00000UHE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.31408
LED Lighting XLamp® XP-G4 White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000UHE5

DigiKey Part Number
90-XPGEWT-01-0000-00000UHE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000UHE5
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
140 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
275lm (270lm ~ 280lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
294lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
1.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGEWT-02-0000-00000UHE5Cree LED090-XPGEWT-02-0000-00000UHE5TR-ND$1.31408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.99000$990.00
Manufacturers Standard Package