Parametric Equivalent
Parametric Equivalent

XPGEWT-01-0000-00000UF7E | |
|---|---|
DigiKey Part Number | 90-XPGEWT-01-0000-00000UF7ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-01-0000-00000UF7E |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 130 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K 5-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 255lm (250lm ~ 260lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 273lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 700mA | Thermal Resistance of Package 1.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGEWT-02-0000-00000UF7E | Cree LED | 0 | 90-XPGEWT-02-0000-00000UF7ETR-ND | $1.40688 | Parametric Equivalent |
| XPGEWT-02-0000-0P000UF7E | Cree LED | 0 | 90-XPGEWT-02-0000-0P000UF7ETR-ND | $1.59240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05000 | $1,050.00 |



