Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-0000-00ME1 | |
|---|---|
DigiKey Part Number | 90-XPGBWT-L1-0000-00ME1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00ME1 |
Description | LED XLAMP COOL WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6500K 2.72V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 6500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 176lm (172lm ~ 180lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 185 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-01-0000-00ME0 | Cree LED | 0 | 90-XPGDWT-01-0000-00ME0TR-ND | $0.98560 | Parametric Equivalent |
| XPGDWT-01-0000-00ME1 | Cree LED | 0 | 90-XPGDWT-01-0000-00ME1CT-ND | $1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53001 | $1,530.01 |

