Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-0000-00F51 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00F51TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00F51CT-ND - Cut Tape (CT) XPGBWT-L1-0000-00F51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00F51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-L1-0000-00F51 Models |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-L1-0000-00F50 | Cree LED | 875 | XPGBWT-L1-0000-00F50CT-ND | $1.28000 | Parametric Equivalent |
| XPGBWT-L1-R250-00F50 | Cree LED | 0 | XPGBWT-L1-R250-00F50-ND | $1.08220 | Parametric Equivalent |
| XPGBWT-L1-R250-00F51 | Cree LED | 681 | XPGBWT-L1-R250-00F51CT-ND | $1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.15900 | $11.59 |
| 50 | $1.12600 | $56.30 |
| 100 | $1.03700 | $103.70 |
| 200 | $0.94305 | $188.61 |
| 500 | $0.93330 | $466.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81000 | $810.00 |
















