XPEBWT-H1-0000-00CE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.98944
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.67500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.05128
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.40000
Datasheet
Image for XPEBWT-H1-0000-00CE7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00CE7

DigiKey Part Number
90-XPEBWT-H1-0000-00CE7TR-ND - Tape & Reel (TR)
90-XPEBWT-H1-0000-00CE7CT-ND - Cut Tape (CT)
90-XPEBWT-H1-0000-00CE7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00CE7
Description
LED XLAMP WARM WHITE 3000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
102 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00CZ7Cree LED090-XPEBWT-H1-0000-00CZ7CT-ND$1.38000Parametric Equivalent
XPEBWT-H1-R250-00CE7Cree LED0XPEBWT-H1-R250-00CE7-ND$0.98944Parametric Equivalent
XTEAWT-00-0000-00000HCE7Cree LED0XTEAWT-00-0000-00000HCE7TR-ND$0.48000Parametric Equivalent
XTEAWT-02-0000-00000HCE7Cree LED0XTEAWT-02-0000-00000HCE7-ND$0.67500Parametric Equivalent
XTEAWT-02-0000-00000HCZ7Cree LED0XTEAWT-02-0000-00000HCZ7-ND$1.05128Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87780$877.80
Manufacturers Standard Package