Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBFR-L1-0000-00B01 | |
|---|---|
DigiKey Part Number | 90-XPEBFR-L1-0000-00B01TR-ND - Tape & Reel (TR) 90-XPEBFR-L1-0000-00B01CT-ND - Cut Tape (CT) 90-XPEBFR-L1-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-L1-0000-00B01 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 140° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1414 (3535 Metric) |
Part Status Active | Supplier Device Package 1414 |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 1.85V | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBFR-L1-0000-00A01 | Cree LED | 0 | 90-XPEBFR-L1-0000-00A01CT-ND | $2.76000 | Parametric Equivalent |
| XPEBRD-L1-0000-00A01 | Cree LED | 0 | 90-XPEBRD-L1-0000-00A01TR-ND | $1.50000 | Parametric Equivalent |
| XPEBRD-L1-0000-00A02 | Cree LED | 0 | 90-XPEBRD-L1-0000-00A02TR-ND | $1.90960 | Parametric Equivalent |
| XPEBRD-L1-0000-00B01 | Cree LED | 0 | 90-XPEBRD-L1-0000-00B01TR-ND | $1.72001 | Parametric Equivalent |
| XPEBRD-L1-0000-00B02 | Cree LED | 0 | 90-XPEBRD-L1-0000-00B02TR-ND | $1.84001 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21760 | $2,217.60 |




