Direct

XMLAWT-00-0000-000LT20F8 | |
|---|---|
DigiKey Part Number | XMLAWT-00-0000-000LT20F8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLAWT-00-0000-000LT20F8 |
Description | LED XLAMP WARM WHT 2850K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L White, Warm 2850K 2.9V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2850K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 210lm (200lm ~ 220lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |









