Parametric Equivalent

XHP70D-00-0000-0D0BN40E3 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0BN40E3TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0BN40E3CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0BN40E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0BN40E3 |
Description | LED XLAMP COOL WHITE 5000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0BN40E3 Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 5000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1770lm (1710lm ~ 1830lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70D-H0-0000-0D0BN40E3 | Cree LED | 0 | 90-XHP70D-H0-0000-0D0BN40E3TR-ND | $8.27006 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.56000 | $10.56 |
| 10 | $10.03200 | $100.32 |
| 50 | $9.74680 | $487.34 |
| 100 | $8.97600 | $897.60 |
| 200 | $8.16290 | $1,632.58 |
| 500 | $8.07840 | $4,039.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.04004 | $7,040.04 |


