Image for XHP70D-00-0000-0A00P20E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0A00P20E2

DigiKey Part Number
90-XHP70D-00-0000-0A00P20E2-ND
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0A00P20E2
Description
XLAMP XHP70 GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 5700K 2.8V 4.2A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
161 lm/W
Mfr
CRI (Color Rendering Index)
68 (Typ)
Series
Current - Max
14.4A
Packaging
Bulk
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
5700K
Supplier Device Package
2828
Flux @ 85°C, Current - Test
1898lm (1830lm ~ 1965lm)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current - Test
4.2A
Height - Seated (Max)
0.182" (4.62mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
0.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70B-00-0000-0A00P20E2Cree LED1,00090-XHP70B-00-0000-0A00P20E2CT-ND$11.80000Parametric Equivalent
In-Stock: 999
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.98000$12.98
10$12.33100$123.31
50$11.98060$599.03
100$11.03300$1,103.30
200$10.03355$2,006.71
500$9.39752$4,698.76
1,000$8.65000$8,650.00
Manufacturers Standard Package