
XPLAWT-H0-0000-0000V40E2 | |
|---|---|
DigiKey Part Number | 90-XPLAWT-H0-0000-0000V40E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-H0-0000-0000V40E2 |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.79V 1.05A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 450lm (440lm ~ 460lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.5°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.48440 | $7,484.40 |

