
XHP50D-00-0000-0D0UH250G | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0UH250GTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0UH250GCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0UH250GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0UH250G |
Description | LED XLAMP COOL WHITE 5000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 10 | $4.90200 | $49.02 |
| 50 | $4.76260 | $238.13 |
| 100 | $4.38600 | $438.60 |
| 200 | $3.98870 | $797.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.73584 | $1,867.92 |
| 1,000 | $3.44002 | $3,440.02 |

