LED Lighting XLamp® XHP50.3 White, Neutral 4000K 2-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0UH240H

DigiKey Part Number
90-XHP50D-00-0000-0D0UH240HTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0UH240HCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0UH240HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0UH240H
Description
LED XLAMP NEUTRAL WHT 4000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Neutral 4000K 2-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
4000K 2-Step MacAdam Ellipse
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0UG440HCree LED45790-XHP50D-00-0000-0D0UG440HCT-ND$5.52000Parametric Equivalent
In-Stock: 216
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.76000$6.76
10$6.42200$64.22
50$6.23960$311.98
100$5.74600$574.60
200$5.22550$1,045.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.89424$2,447.12
1,000$4.51000$4,510.00
Manufacturers Standard Package