LED Lighting XLamp® XHP50.2 White, Cool 5700K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50B-00-0000-0D0UH20E2

DigiKey Part Number
90-XHP50B-00-0000-0D0UH20E2TR-ND - Tape & Reel (TR)
90-XHP50B-00-0000-0D0UH20E2CT-ND - Cut Tape (CT)
90-XHP50B-00-0000-0D0UH20E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50B-00-0000-0D0UH20E2
Description
LED XLAMP COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.2 White, Cool 5700K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A, 1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
5700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
935lm (900lm ~ 970lm)
Height - Seated (Max)
0.143" (3.63mm)
Current - Test
1.4A, 700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
119 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.72000$5.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.40440$2,202.20
Manufacturers Standard Package