XHP50A-00-0000-0D0BJ40E2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 267
Unit Price: $4.92000
Datasheet
LED Lighting Xlamp® XHP50 White, Cool 5700K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Xlamp® XHP50 White, Cool 5700K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50A-00-0000-0D0BJ40E2

DigiKey Part Number
XHP50A-00-0000-0D0BJ40E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D0BJ40E2
Description
LED XLAMP COOL WHITE 5700K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Cool 5700K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A, 1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
1.4A, 700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
138 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ40E2Cree LED26790-XHP50D-00-0000-0D0BJ40E2CT-ND$4.92000Direct
Obsolete
This product is no longer manufactured. View Substitutes