LED Lighting XLamp® XE-G White, Neutral 4500K 3V 1A 125° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-00000BU20E4

DigiKey Part Number
90-XEGAWT-H0-0000-000-00000BU20E4TR-ND - Tape & Reel (TR)
90-XEGAWT-H0-0000-000-00000BU20E4CT-ND - Cut Tape (CT)
90-XEGAWT-H0-0000-000-00000BU20E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-00000BU20E4
Description
LED XLAMP NEUT WHT 4500K 3SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Neutral 4500K 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
CCT (K)
4500K
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Flux @ 85°C, Current - Test
310lm (300lm ~ 320lm)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1A
Thermal Resistance of Package
2.4°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
103 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,542
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.92000$1.92
10$1.82400$18.24
50$1.77220$88.61
100$1.63200$163.20
200$1.48415$296.83
500$1.39008$695.04
1,000$1.28000$1,280.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.28001$3,840.03
Manufacturers Standard Package