Parametric Equivalent

XD16AWT-P2-0000-00000HJF6 | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-00000HJF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-00000HJF6 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 3750K 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 3750K | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 161lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000HJF6 | Cree LED | 0 | 90-XD16AWT-P0-0000-00000HJF6TR-ND | $1.13001 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.57692 | $394.23 |
| 500 | $1.47696 | $738.48 |
| 1,250 | $1.36001 | $1,700.01 |


