


XD16AWT-P0-0000-00000UF5G | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000UF5GTR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000UF5GCT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000UF5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000UF5G |
Description | LED XLAMP NEUTRAL WHT 4000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 4000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
Lumens/Watt @ Current - Test 132 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.63400 | $16.34 |
| 50 | $1.58760 | $79.38 |
| 100 | $1.46200 | $146.20 |
| 200 | $1.32955 | $265.91 |
| 500 | $1.31580 | $657.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15000 | $3,450.00 |

