
XBDROY-00-0000-000000N01 | |
|---|---|
DigiKey Part Number | XBDROY-00-0000-000000N01TR-ND - Tape & Reel (TR) XBDROY-00-0000-000000N01CT-ND - Cut Tape (CT) XBDROY-00-0000-000000N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDROY-00-0000-000000N01 |
Description | LED XLAMP XBD BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 563mW (550mW ~ 575mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.72900 | $17.29 |
| 50 | $1.67980 | $83.99 |
| 100 | $1.54700 | $154.70 |
| 200 | $1.40685 | $281.37 |
| 500 | $1.38830 | $694.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21001 | $1,210.01 |






