
XBGHVW-H0-0000-00000HDE7 | |
|---|---|
DigiKey Part Number | XBGHVW-H0-0000-00000HDE7TR-ND - Tape & Reel (TR) XBGHVW-H0-0000-00000HDE7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XBGHVW-H0-0000-00000HDE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-E HVW White, Warm 3000K 23.5V 44mA 140° 1010 (2525 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 44mA | |
Voltage - Forward (Vf) (Typ) | 23.5V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 125mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.092" (2.33mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.74900 | $17.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21002 | $1,210.02 |

