Similar

MX3SWT-A1-0000-0008B4 | |
|---|---|
DigiKey Part Number | MX3SWT-A1-0000-0008B4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX3SWT-A1-0000-0008B4 |
Description | LED XLAMP WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3S White 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 175mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Gull Wing Exposed Pad |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 77lm (74lm ~ 81lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 115mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 10.7V | Base Product Number |
Lumens/Watt @ Current - Test 63 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX3AWT-A1-0000-0008B4 | Cree LED | 0 | MX3AWT-A1-0000-0008B4-ND | $0.57001 | Similar |


