
MLCSWT-A1-0000-000XE5 | |
|---|---|
DigiKey Part Number | MLCSWT-A1-0000-000XE5TR-ND - Tape & Reel (TR) MLCSWT-A1-0000-000XE5CT-ND - Cut Tape (CT) MLCSWT-A1-0000-000XE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLCSWT-A1-0000-000XE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Neutral 4000K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 50mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 6.4V | Base Product Number |
Lumens/Watt @ Current - Test 91 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.38000 | $3.80 |
| 50 | $0.36920 | $18.46 |
| 100 | $0.34000 | $34.00 |
| 200 | $0.30920 | $61.84 |
| 500 | $0.28960 | $144.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.27000 | $378.00 |






