LED Lighting Xlamp® MHD-E White, Cool 5000K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDEWT-0000-000N0HG450G

DigiKey Part Number
MHDEWT-0000-000N0HG450G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHDEWT-0000-000N0HG450G
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHD-E White, Cool 5000K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
121 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
350mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
870lm (840lm ~ 900lm)
Height - Seated (Max)
0.065" (1.66mm)
Current - Test
200mA
Thermal Resistance of Package
3.2°C/W
Voltage - Forward (Vf) (Typ)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.15600$2,156.00
Manufacturers Standard Package